Part Details for KA5L0165RN by onsemi
Results Overview of KA5L0165RN by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA5L0165RN Information
KA5L0165RN by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for KA5L0165RN
KA5L0165RN CAD Models
KA5L0165RN Part Data Attributes
|
KA5L0165RN
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA5L0165RN
onsemi
Switching Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.67 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
KA5L0165RN Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to allow for airflow.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a heat sink or thermal pad, and implement thermal management techniques such as reducing power consumption or using a fan.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's crucial to ensure that the device operates within the recommended temperature range to maintain reliability.
-
Yes, the KA5L0165RN can be used in switching regulator applications, but it's essential to ensure that the device is properly biased, and the switching frequency is within the recommended range to avoid oscillations and ensure stable operation.
-
To handle ESD protection for the KA5L0165RN, it's recommended to follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits or devices in the design to prevent damage from electrostatic discharge.