-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 2.4mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA-3528CGCKT by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5082
|
Newark | Led, Green, 2.4Mm, 60Mcd, 570Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:60Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:-Rohs Compliant: Yes |Kingbright KA-3528CGCKT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4627 |
|
$0.1330 / $0.5000 | Buy Now |
DISTI #
KA-3528CGCKT
|
TME | LED, SMD, 3528, green, 40÷100mcd, 3.5x2.8mm, 120°, 20mA, λd: 570nm Min Qty: 5 | 10 |
|
$0.1300 / $0.1880 | Buy Now |
DISTI #
KA-3528CGCKT
|
Avnet Abacus | LED UniColor Green 570nm Chip LED 2Pin SMD TR (Alt: KA-3528CGCKT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA-3528CGCKT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA-3528CGCKT
Kingbright
Single Color LED, Green, Water Clear, 2.4mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for KA-3528CGCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-3528CGCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AA3528CGSK | Kingbright | Check for Price | Single Color LED, Green, Water Clear, 2.4mm, 3.5 X 2.8 MM, ROHS COMPLIANT, SMT, 2 PIN | KA-3528CGCKT vs AA3528CGSK |
KA-3528CGSK | Kingbright | Check for Price | Single Color LED, Green, Water Clear, 2.4mm, 3.50 X 2.80 MM, ROHS COMPLIANT, SMT, 2 PIN | KA-3528CGCKT vs KA-3528CGSK |