Part Details for K9F1208U0C-PIB0 by Samsung Semiconductor
Results Overview of K9F1208U0C-PIB0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K9F1208U0C-PIB0 Information
K9F1208U0C-PIB0 by Samsung Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for K9F1208U0C-PIB0
K9F1208U0C-PIB0 CAD Models
K9F1208U0C-PIB0 Part Data Attributes
|
K9F1208U0C-PIB0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K9F1208U0C-PIB0
Samsung Semiconductor
Flash, 64MX8, 30ns, PDSO48, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | TSOP1-48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 30 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 48 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 12 mm |
Alternate Parts for K9F1208U0C-PIB0
This table gives cross-reference parts and alternative options found for K9F1208U0C-PIB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K9F1208U0C-PIB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY27US08121A-SMS | SK Hynix Inc | Check for Price | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | K9F1208U0C-PIB0 vs HY27US08121A-SMS |
HY27US08121A-SPIS | SK Hynix Inc | Check for Price | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | K9F1208U0C-PIB0 vs HY27US08121A-SPIS |
HY27US08121A-SMB | SK Hynix Inc | Check for Price | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | K9F1208U0C-PIB0 vs HY27US08121A-SMB |
HY27US08121A-TPEB | SK Hynix Inc | Check for Price | Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 | K9F1208U0C-PIB0 vs HY27US08121A-TPEB |
HY27US08121A-TPCS | SK Hynix Inc | Check for Price | Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 | K9F1208U0C-PIB0 vs HY27US08121A-TPCS |
K9F1208U0C-PIB0T | Samsung Semiconductor | Check for Price | Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, TSOP1-48 | K9F1208U0C-PIB0 vs K9F1208U0C-PIB0T |
HY27US08121A-SEB | SK Hynix Inc | Check for Price | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | K9F1208U0C-PIB0 vs HY27US08121A-SEB |
HY27US08121A-TPCP | SK Hynix Inc | Check for Price | Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 | K9F1208U0C-PIB0 vs HY27US08121A-TPCP |
HY27US08121A-SIP | SK Hynix Inc | Check for Price | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | K9F1208U0C-PIB0 vs HY27US08121A-SIP |
HY27US08121A-SPCB | SK Hynix Inc | Check for Price | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | K9F1208U0C-PIB0 vs HY27US08121A-SPCB |
K9F1208U0C-PIB0 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the K9F1208U0C-PIB0 is -40°C to 85°C.
-
The K9F1208U0C-PIB0 has a built-in bad block management mechanism. The device marks bad blocks during the manufacturing process and also provides a mechanism for the user to mark bad blocks during operation. The user can use the GET_FEATURE command to retrieve the bad block information.
-
The typical programming time for the K9F1208U0C-PIB0 is around 2-3ms per 528-byte page.
-
To ensure data integrity and reliability, it is recommended to use error correction codes (ECC) such as BCH or Reed-Solomon codes. The K9F1208U0C-PIB0 supports ECC and also has a built-in cyclic redundancy check (CRC) mechanism to detect data errors.
-
The K9F1208U0C-PIB0 supports up to 3,000 program/erase cycles per block.