Part Details for K8D3216UTC-DI070 by Samsung Semiconductor
Results Overview of K8D3216UTC-DI070 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K8D3216UTC-DI070 Information
K8D3216UTC-DI070 by Samsung Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for K8D3216UTC-DI070
K8D3216UTC-DI070 CAD Models
K8D3216UTC-DI070 Part Data Attributes
|
K8D3216UTC-DI070
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8D3216UTC-DI070
Samsung Semiconductor
Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000018 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for K8D3216UTC-DI070
This table gives cross-reference parts and alternative options found for K8D3216UTC-DI070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D3216UTC-DI070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF3202-70-4I-B3KE-T | Microchip Technology Inc | $4.5600 | IC,EEPROM,NOR FLASH,2MX16,CMOS,BGA,48PIN,PLASTIC | K8D3216UTC-DI070 vs SST39VF3202-70-4I-B3KE-T |
SST39VF3202-70-4C-B3KE-T | Microchip Technology Inc | $4.7400 | IC,EEPROM,NOR FLASH,2MX16,CMOS,BGA,48PIN,PLASTIC | K8D3216UTC-DI070 vs SST39VF3202-70-4C-B3KE-T |
K8D3216UTCLC0700 | Samsung Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | K8D3216UTC-DI070 vs K8D3216UTCLC0700 |
K8D3216UTCTI0700 | Samsung Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, TBGA-48 | K8D3216UTC-DI070 vs K8D3216UTCTI0700 |
K8D3216UTCDC0700 | Samsung Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | K8D3216UTC-DI070 vs K8D3216UTCDC0700 |
K8D3216UTCFI0700 | Samsung Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, FBGA-48 | K8D3216UTC-DI070 vs K8D3216UTCFI0700 |
K8D3216UTC-LC070 | Samsung Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | K8D3216UTC-DI070 vs K8D3216UTC-LC070 |
GE28F320B3TC70 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA48, VFBGA-48 | K8D3216UTC-DI070 vs GE28F320B3TC70 |
K8D3216UTC-FI070 | Samsung Semiconductor | Check for Price | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, FBGA-48 | K8D3216UTC-DI070 vs K8D3216UTC-FI070 |