Part Details for K85X-ED-9P-BRJ30 by Kycon Inc
Results Overview of K85X-ED-9P-BRJ30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K85X-ED-9P-BRJ30 Information
K85X-ED-9P-BRJ30 by Kycon Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for K85X-ED-9P-BRJ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K85X-ED-9P-BRJ30-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SOLDER Min Qty: 728 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8826 | Buy Now |
DISTI #
806-K85X-ED-9P-BRJ30
|
Mouser Electronics | D-Sub Standard Connectors D9 M VERT FRMD B/L J/S 30U M RoHS: Compliant | 0 |
|
$4.8800 | Order Now |
DISTI #
000000000001508301
|
Sager | D-Sub Standard Connectors D9 M VERT FRMD B/L J/S 30U M Min Qty: 728 | 0 |
|
$4.2800 | Buy Now |
Part Details for K85X-ED-9P-BRJ30
K85X-ED-9P-BRJ30 CAD Models
K85X-ED-9P-BRJ30 Part Data Attributes
|
K85X-ED-9P-BRJ30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K85X-ED-9P-BRJ30
Kycon Inc
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.494 inch | |
Body Depth | 0.213 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 1.397 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for K85X-ED-9P-BRJ30
This table gives cross-reference parts and alternative options found for K85X-ED-9P-BRJ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K85X-ED-9P-BRJ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM10153-P72-4F | Foxconn | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, LEAD FREE | K85X-ED-9P-BRJ30 vs DM10153-P72-4F |
K22X-E9P-OJM | Kycon Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | K85X-ED-9P-BRJ30 vs K22X-E9P-OJM |
DT10123-HW2-4F | Foxconn | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | K85X-ED-9P-BRJ30 vs DT10123-HW2-4F |
DT10127-82N3-4F | Foxconn Interconnect Technology Limited | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE | K85X-ED-9P-BRJ30 vs DT10127-82N3-4F |
DM10152-H5W4-4F | Foxconn | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE | K85X-ED-9P-BRJ30 vs DM10152-H5W4-4F |
DT10121-P5T | Foxconn Interconnect Technology Limited | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | K85X-ED-9P-BRJ30 vs DT10121-P5T |
K85X-ED-9P-R | Kycon Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | K85X-ED-9P-BRJ30 vs K85X-ED-9P-R |
K85R1X-ED-9P-NJ | Kycon Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | K85X-ED-9P-BRJ30 vs K85R1X-ED-9P-NJ |
DT00111-H5A2-4F | Foxconn | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle, LEAD FREE | K85X-ED-9P-BRJ30 vs DT00111-H5A2-4F |
DM10192-H54B-4F | Foxconn Interconnect Technology Limited | Check for Price | D Subminiature Connector, 9 Contact(s), Male, .109/.09 inch Pitch, Solder Terminal, Plug-receptacle, LEAD FREE | K85X-ED-9P-BRJ30 vs DM10192-H54B-4F |