-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K85X-ED-9P-BR by Kycon Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K85X-ED-9P-BR-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5897 In Stock |
|
$2.8079 / $4.8800 | Buy Now |
DISTI #
806-K85X-ED-9P-BR
|
Mouser Electronics | D-Sub Standard Connectors 9P PLUG PCB MT FORMED B RoHS: Compliant | 970 |
|
$2.8000 / $4.8800 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 2327 |
|
$3.2513 / $6.5025 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 313 |
|
$3.5764 / $6.5025 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 12 |
|
$4.4000 / $6.0000 | Buy Now |
DISTI #
000000000001508296
|
Sager | D-Sub Standard Connectors 9P PLUG PCB MT FORMED B Min Qty: 1 | 2588 |
|
$2.8500 / $4.0700 | Buy Now |
DISTI #
K85X-ED-9P-BR
|
Avnet Abacus | Conn DSubminiature PIN 9 POS 277mm Solder ST ThruHole 9 Terminal 1 Port (Alt: K85X-ED-9P-BR) RoHS: Compliant Min Qty: 280 Package Multiple: 56 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K85X-ED-9P-BR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K85X-ED-9P-BR
Kycon Inc
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.494 inch | |
Body Depth | 0.213 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 1.397 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
The recommended torque specification is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the K85X-ED-9P-BR connector. It's essential to follow this specification to ensure proper mating and prevent damage to the connector.
Yes, the K85X-ED-9P-BR connector is designed to withstand high-vibration environments. Its rugged construction and secure locking mechanism ensure reliable connections even in demanding applications.
The K85X-ED-9P-BR connector is designed to operate in a wide range of temperatures (-40°C to 105°C) and humidity levels. However, it's essential to follow the recommended storage and operating conditions outlined in the datasheet to ensure optimal performance.
The K85X-ED-9P-BR connector is rated for a minimum of 500 mating cycles, ensuring reliable connections and minimizing the risk of wear and tear.
The K85X-ED-9P-BR connector is designed to be compatible with other connectors that meet the IEC 61076-2-099 standard. However, it's recommended to verify compatibility with specific connectors from other manufacturers before use.