Part Details for K6S1.52N0DSD by C&K
Results Overview of K6S1.52N0DSD by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K6S1.52N0DSD Information
K6S1.52N0DSD by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K6S1.52N0DSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002430106
|
Sager | Pushbutton Switches Key | 0 |
|
Buy Now |
Part Details for K6S1.52N0DSD
K6S1.52N0DSD CAD Models
K6S1.52N0DSD Part Data Attributes
|
K6S1.52N0DSD
C&K
Buy Now
Datasheet
|
Compare Parts:
K6S1.52N0DSD
C&K
Keyswitch Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 1.4986 mm | |
Actuator Type | KEYPAD | |
Body Height | 6.4008 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |