Part Details for K5ARH14272285 by Jantek Electronics Co.
Results Overview of K5ARH14272285 by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K5ARH14272285 Information
K5ARH14272285 by Jantek Electronics Co. is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K5ARH14272285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMIK5ARH14272285
|
Maritex | Toroidal Ferrite EMI core, <b>Ø, 6.0 mm</b>, Z=40Ω, for 25MHz, Z=80Ω, for 100MHz /500 RoHS Min Qty: 10 Package Multiple: 10 | 636 |
|
$0.3330 / $0.9230 | Buy Now |