Part Details for K50BCLS1XBXPQ by TURCK Inc
Results Overview of K50BCLS1XBXPQ by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K50BCLS1XBXPQ Information
K50BCLS1XBXPQ by TURCK Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for K50BCLS1XBXPQ
K50BCLS1XBXPQ CAD Models
K50BCLS1XBXPQ Part Data Attributes
|
K50BCLS1XBXPQ
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
K50BCLS1XBXPQ
TURCK Inc
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | UL Listed | |
Color | BLUE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.16 A | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED LAMP | |
Overall Height | 29 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |