Part Details for K41A834 by TE Connectivity
Results Overview of K41A834 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K41A834 Information
K41A834 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for K41A834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 290Ohm 30A SPST-NO Voltage Relay RoHS: Compliant |
6 In Stock |
|
$412.8700 / $432.7300 | Buy Now |
DISTI #
2-1618239-4
|
TTI | General Purpose Relays K41A834 Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$440.8000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 290Ohm 30A SPST-NO Voltage Relay RoHS: Compliant |
6 In Stock |
|
$412.8700 / $432.7300 | Buy Now |
Part Details for K41A834
K41A834 CAD Models
K41A834 Part Data Attributes
|
K41A834
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K41A834
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |