Part Details for K2ABHEBABD by OTTO Engineering Inc
Results Overview of K2ABHEBABD by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K2ABHEBABD Information
K2ABHEBABD by OTTO Engineering Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K2ABHEBABD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K2ABHEBABD
|
Mouser Electronics | Rocker Switches RockerSwitch Sealed 1-C1/3-C2NONEOFFDPST RoHS: Compliant | 0 |
|
$21.0400 / $28.4400 | Order Now |
|
Onlinecomponents.com | Sealed Rocker Switch, Illuminated, Single or Double Pole RoHS: Compliant | 0 |
|
$15.5700 / $24.7800 | Buy Now |
DISTI #
000000000001008853
|
Sager | Rocker Switches RockerSwitch Sealed 1-C1/3-C2NONEOFFDPST Min Qty: 8 | 0 |
|
$15.3600 / $24.7600 | Buy Now |
Part Details for K2ABHEBABD
K2ABHEBABD CAD Models
K2ABHEBABD Part Data Attributes
|
K2ABHEBABD
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K2ABHEBABD
OTTO Engineering Inc
Rocker Switch, DPST, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 26.92 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.18 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |