Part Details for K2ABFQDDJA by OTTO Engineering Inc
Results Overview of K2ABFQDDJA by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K2ABFQDDJA Information
K2ABFQDDJA by OTTO Engineering Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K2ABFQDDJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sealed Rocker Switch, Illuminated, Single or Double Pole RoHS: Compliant | 0 |
|
$16.7200 / $26.6000 | Buy Now |
DISTI #
000000000001594403
|
Sager | Rocker Switches RockerSwitch Sealed 1-C1 OFF 2-C1 SPDT Min Qty: 7 | 0 |
|
$16.4900 / $26.6000 | Buy Now |
Part Details for K2ABFQDDJA
K2ABFQDDJA CAD Models
K2ABFQDDJA Part Data Attributes
|
K2ABFQDDJA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K2ABFQDDJA
OTTO Engineering Inc
Rocker Switch, SPDT, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 26.92 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.18 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | AMBER LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for K2ABFQDDJA
This table gives cross-reference parts and alternative options found for K2ABFQDDJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2ABFQDDJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K1ABFEBBHA | OTTO Engineering Inc | Check for Price | Rocker Switch, SPDT, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | K2ABFQDDJA vs K1ABFEBBHA |
K1ABFPCCGA | OTTO Engineering Inc | Check for Price | Rocker Switch, SPDT, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | K2ABFQDDJA vs K1ABFPCCGA |
K1BBBCACCK | OTTO Engineering Inc | Check for Price | Rocker Switch, SPDT, Latched, 16A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | K2ABFQDDJA vs K1BBBCACCK |
K1ABFEBBFA | OTTO Engineering Inc | Check for Price | Rocker Switch, SPDT, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | K2ABFQDDJA vs K1ABFEBBFA |