Part Details for K12PLBU12.5NLV328 by C&K
Results Overview of K12PLBU12.5NLV328 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K12PLBU12.5NLV328 Information
K12PLBU12.5NLV328 by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K12PLBU12.5NLV328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003802763
|
Sager | Pushbutton Switches High Performance Key Switch | 0 |
|
Buy Now |
Part Details for K12PLBU12.5NLV328
K12PLBU12.5NLV328 CAD Models
K12PLBU12.5NLV328 Part Data Attributes
|
K12PLBU12.5NLV328
C&K
Buy Now
Datasheet
|
Compare Parts:
K12PLBU12.5NLV328
C&K
Keyswitch Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 1 mm | |
Circuit Configuration | 1X1 | |
Contact (DC) Max Power Rating R Load | 3VA@30VDC | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | BLUE LED | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |