Part Details for K100PLNZRGB7 by Banner Engineering Corp
Results Overview of K100PLNZRGB7 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K100PLNZRGB7 Information
K100PLNZRGB7 by Banner Engineering Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for K100PLNZRGB7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6033
|
Newark | Beacon, Blu/Grn/Red, Multifunction, 240V, Module Lens Colour:Blue, Green, Red, Supply Voltage Vac:240V, Supply Voltage Vdc:-, Visual Signal Type:Multifunction, Lens Diameter:3.65", Product Range:K100 Pro Series, Power Rating:7W Rohs Compliant: Yes |Banner Engineering K100PLNZRGB7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$452.8800 / $475.0800 | Buy Now |
DISTI #
2170-K100PLNZRGB7-ND
|
DigiKey | HAZARDOUS BEACON LIGHT, 100MM Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$444.0000 | Buy Now |
DISTI #
778-K100PLNZRGB7
|
Mouser Electronics | Beacons K100 Pro Hazardous Indicator: RGB Beacon, 100-240 V ac, Polycarbonate, IP66, IP69K, Multicolor, 2 m (6.5 ft) cable RoHS: Compliant | 0 |
|
$444.0000 | Order Now |