Part Details for JZ400 by Voltronics Corporation
Results Overview of JZ400 by Voltronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JZ400 Information
JZ400 by Voltronics Corporation is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for JZ400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-1006-1-ND
|
DigiKey | CAP TRIMMER 8-40PF 125V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4046 In Stock |
|
$1.3786 / $3.4500 | Buy Now |
|
Onlinecomponents.com | TRIMMER CAPACITOR RoHS: Compliant | 0 |
|
$1.3700 / $1.6400 | Buy Now |
Part Details for JZ400
JZ400 CAD Models
JZ400 Part Data Attributes
|
JZ400
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JZ400
Voltronics Corporation
Variable Capacitor, Ceramic, 100V, 8pF Min, 40pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Knowles Voltronics | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 8 pF | |
Capacitor Type | Variable Capacitor | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
JZ400 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the JZ400 can be found in the Knowles Capacitors' application note AN-1101, which provides guidelines for PCB layout and land pattern design to ensure optimal performance and reliability.
-
The JZ400 is designed for high-frequency applications and exhibits low equivalent series resistance (ESR) and equivalent series inductance (ESL), making it suitable for use in high-frequency circuits up to 1 GHz. However, it's recommended to consult with Knowles Capacitors' application engineers for specific guidance on using the JZ400 in high-frequency designs.
-
The JZ400 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. Knowles Capacitors recommends derating the capacitor's voltage and current ratings for extended operation above 85°C. Consult the datasheet and application notes for more information on temperature derating.
-
The JZ400 is designed to meet the requirements of MIL-PRF-123, which includes vibration and shock testing. However, it's recommended to consult with Knowles Capacitors' application engineers to ensure the capacitor meets the specific vibration and shock requirements of your application.
-
The JZ400 is a sensitive electronic component and should be handled and stored in accordance with standard ESD precautions. It's recommended to store the capacitors in their original packaging, away from direct sunlight and moisture, and to handle them with anti-static wrist straps or mats.