Part Details for JZ100HV by Syfer Technology
Results Overview of JZ100HV by Syfer Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JZ100HV Information
JZ100HV by Syfer Technology is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for JZ100HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_29893220
|
Arrow Electronics | Cap Trimmer Ceramic 2/10pF 350V 0±300 ppm/°C 0% to 100% Top Adj 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | Americas - 2000 |
|
$4.3260 / $4.5250 | Buy Now |
DISTI #
87690619
|
Verical | Cap Trimmer Ceramic 2/10pF 350V 0±300 ppm/°C 0% to 100% Top Adj 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 2000 |
|
$4.3260 / $4.5250 | Buy Now |