Part Details for JWM21BA2A-A by NKK Switches
Results Overview of JWM21BA2A-A by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWM21BA2A-A Information
JWM21BA2A-A by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JWM21BA2A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0451
|
Newark | Switch, Rocker, Dpst, 10A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Jw Series Rohs Compliant: Yes |Nkk Switches JWM21BA2A-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6700 / $21.2200 | Buy Now |
DISTI #
360-2644-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
23 In Stock |
|
$9.2348 / $14.4000 | Buy Now |
DISTI #
633-JWM21BA2A-A
|
Mouser Electronics | Rocker Switches DPST TV5 RATED BLK BARIER/CAP VERT MARK RoHS: Compliant | 98 |
|
$9.6500 / $12.7900 | Buy Now |
DISTI #
70234762
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, W/Barrier, Black, Vert I/O,10A,125VAC, QC Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7600 | RFQ |
DISTI #
JWM21BA2A-A
|
TTI | Rocker Switches DPST TV5 RATED BLK BARIER/CAP VERT MARK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 29 In Stock |
|
$9.6000 / $12.5200 | Buy Now |
|
Powell Electronics | HIGH INRUSH 10 AMP ROCKER Min Qty: 1 | 1340 |
|
$9.3700 / $13.9800 | Buy Now |
Part Details for JWM21BA2A-A
JWM21BA2A-A CAD Models
JWM21BA2A-A Part Data Attributes
|
JWM21BA2A-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWM21BA2A-A
NKK Switches
High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: DPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: O -; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | ||
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Type | ROCKER | |
Additional Feature | TV5 RATING | |
Body Breadth | 15.3924 mm | |
Body Color | BLACK | |
Body Height | 33.5788 mm | |
Body Length or Diameter | 22.606 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 7.84 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for JWM21BA2A-A
This table gives cross-reference parts and alternative options found for JWM21BA2A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWM21BA2A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JWM21BFB-A | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM21BA2A-A vs JWM21BFB-A |
JWM21BE2C-H | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM21BA2A-A vs JWM21BE2C-H |
JWM21RB2H | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM21BA2A-A vs JWM21RB2H |
JWM21BG1H-H | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM21BA2A-A vs JWM21BG1H-H |
JWM21BF2A-A | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM21BA2A-A vs JWM21BF2A-A |
JWM21RG2B | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM21BA2A-A vs JWM21RG2B |
LTGZO50M-TB-B-A/250N | Carling Technologies | Check for Price | Rocker Switch, DPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | JWM21BA2A-A vs LTGZO50M-TB-B-A/250N |
JWM21RHC | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM21BA2A-A vs JWM21RHC |
JWM21RE1B | NKK Switches | Check for Price | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM21BA2A-A vs JWM21RE1B |
LTGYO50B-TB-B-R/12V | Carling Technologies | Check for Price | Rocker Switch, DPST, (on)-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | JWM21BA2A-A vs LTGYO50B-TB-B-R/12V |
JWM21BA2A-A Frequently Asked Questions (FAQ)
-
The recommended torque for mounting the JWM21BA2A-A switch is 0.5-1.5 N·m (4.4-13.4 in·lb).
-
Yes, the JWM21BA2A-A switch is designed to be washable and can operate in harsh environments, but it's recommended to follow proper cleaning and maintenance procedures to ensure reliability.
-
The maximum operating frequency for the JWM21BA2A-A switch is 20 operations per minute.
-
The JWM21BA2A-A switch is rated for operation up to 85°C (185°F), but it's recommended to derate the switch's electrical ratings at higher temperatures.
-
The JWM21BA2A-A switch is not intended for use in safety-critical applications, such as those requiring UL or IEC 61508 certification. Consult NKK Switches for alternative options.