Part Details for JWM11BC1A-A by NKK Switches
Results Overview of JWM11BC1A-A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWM11BC1A-A Information
JWM11BC1A-A by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JWM11BC1A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0410
|
Newark | Rocker Switch, Spst, 10A, 250Vac, Red, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Jw Series, Contact Voltage Vac:250V Rohs Compliant: Yes |Nkk Switches JWM11BC1A-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $17.6400 | Buy Now |
DISTI #
3937-JWM11BC1A-A-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$10.0000 / $15.0900 | Buy Now |
DISTI #
JWM11BC1A-A-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$6.7875 / $9.4500 | Buy Now |
DISTI #
633-JWM11BC1A-A
|
Mouser Electronics | Rocker Switches SPST W/BARRIER TV5 RATED JW SERIES RoHS: Compliant | 1 |
|
$7.6200 / $9.4500 | Buy Now |
DISTI #
71052965
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, W/Barrier, Red, Horiz I/O,10A,125VAC, QC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9100 / $11.6200 | RFQ |
DISTI #
JWM11BC1A-A
|
TTI | Rocker Switches SPST W/BARRIER TV5 RATED JW SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$7.5400 / $10.5400 | Buy Now |
|
Powell Electronics | HIGH INRUSH 10 AMP ROCKER Min Qty: 1 | 9 |
|
$7.5600 / $11.2800 | Buy Now |
Part Details for JWM11BC1A-A
JWM11BC1A-A CAD Models
JWM11BC1A-A Part Data Attributes
|
JWM11BC1A-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWM11BC1A-A
NKK Switches
High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Red; Actuator Marking: O I; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | ||
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Type | ROCKER | |
Additional Feature | TV5 RATING | |
Body Breadth | 15.3924 mm | |
Body Color | BLACK | |
Body Height | 33.5788 mm | |
Body Length or Diameter | 22.606 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for JWM11BC1A-A
This table gives cross-reference parts and alternative options found for JWM11BC1A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWM11BC1A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JWM11BBA-A | NKK Switches | $10.3905 | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Ivory; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated | JWM11BC1A-A vs JWM11BBA-A |
RA911-VB-B-1-V | Carling Technologies | $2.0834 | Rocker Switch | JWM11BC1A-A vs RA911-VB-B-1-V |
JWM11BFH-A | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM11BC1A-A vs JWM11BFH-A |
JWM11BHC-H | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM11BC1A-A vs JWM11BHC-H |
JWM11BG2B-B | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM11BC1A-A vs JWM11BG2B-B |
JWM11BG1B-A | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM11BC1A-A vs JWM11BG1B-A |
JWM11BC1B-H | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM11BC1A-A vs JWM11BC1B-H |
JWM11BE2H-A | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM11BC1A-A vs JWM11BE2H-A |
JWM11RE1H | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM11BC1A-A vs JWM11RE1H |
JWM11RH2A | NKK Switches | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | JWM11BC1A-A vs JWM11RH2A |
JWM11BC1A-A Frequently Asked Questions (FAQ)
-
The recommended torque for mounting the JWM11BC1A-A switch is 0.5 N·m to 1.5 N·m (0.36 lbf·in to 1.06 lbf·in). It's essential to follow the recommended torque to ensure proper mounting and prevent damage to the switch.
-
The JWM11BC1A-A switch is rated for operation in temperatures ranging from -20°C to 85°C (-4°F to 185°F). While it can tolerate high temperatures, it's not recommended for use in extreme high-temperature environments. If your application requires operation above 85°C, consider consulting with NKK Switches or a qualified engineer for alternative solutions.
-
The JWM11BC1A-A switch has a rating of IP40, which means it provides protection against solid objects larger than 1 mm, but it's not sealed against moisture. While it can tolerate some humidity, it's not recommended for use in wet or submerged environments. If your application requires operation in humid or wet conditions, consider using a switch with a higher IP rating or consulting with NKK Switches for alternative solutions.
-
The expected lifespan of the JWM11BC1A-A switch is 10,000 to 50,000 cycles, depending on the operating conditions and usage. However, this can vary depending on factors such as switching frequency, load, and environmental conditions. It's essential to follow proper installation, maintenance, and operating procedures to ensure the longest possible lifespan.
-
The JWM11BC1A-A switch is rated for operation at 12 VDC, but it can be used in low-power or low-voltage applications with some limitations. The switch's minimum operating voltage is 3 VDC, and it can handle currents as low as 1 mA. However, it's essential to ensure that the switch is properly sized for your application and that the voltage and current ratings are not exceeded.