-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWK2524S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2912
|
Newark | Dc-Dc Converter, 5V, 5A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:25W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:5A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power JWK2524S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7500 / $57.4700 | Buy Now |
DISTI #
1470-3474-ND
|
DigiKey | DC DC CONVERTER 5V 25W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
20 In Stock |
|
$48.0315 / $57.1800 | Buy Now |
DISTI #
209-JWK2524S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 25W, 4:1 INPUT, 1x1" RoHS: Compliant | 3 |
|
$50.4500 / $56.0600 | Buy Now |
DISTI #
71929494
|
RS | DC-DC Converter, Thru Hole, DIP, 25W, 5V@5A, 9-36V In, JWK25 Series Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6100 / $62.9000 | RFQ |
DISTI #
JWK2524S05
|
TME | Converter: DC/DC, 25W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 5A, 1"x1", THT Min Qty: 1 | 0 |
|
$51.1800 / $56.8700 | RFQ |
|
Vyrian | Other Function Semiconductors | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JWK2524S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JWK2524S05
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2oz copper thickness. A thermal via array under the module can also improve heat dissipation.
To ensure reliable start-up, XP Power recommends a soft-start circuit or a ramp-up voltage supply to prevent inrush currents. Additionally, a minimum input voltage of 18V is recommended for reliable start-up.
The maximum allowable capacitance on the output is 220uF. Exceeding this value may cause instability or oscillations in the converter.
Yes, the JWK2524S05 can be used in a redundant configuration, but it's essential to ensure that the modules are synchronized to prevent oscillations. XP Power recommends using a synchronization signal to ensure proper operation.
The maximum operating temperature range for the JWK2524S05 is -40°C to +100°C. However, derating is required above 80°C to ensure reliable operation.