Part Details for JW2SN-B-DC5V by Panasonic Electronic Components
Results Overview of JW2SN-B-DC5V by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JW2SN-B-DC5V Information
JW2SN-B-DC5V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JW2SN-B-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C7830
|
Newark | Relay, Dpdt, 277Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:5Vdc, Contact Current:5A, Product Range:Jw Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JW2SN-B-DC5V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.0900 | Buy Now |
DISTI #
255-2228-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 5V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1633 In Stock |
|
$1.8976 / $2.9100 | Buy Now |
DISTI #
JW2SN-B-DC5V
|
Avnet Americas | (Alt: JW2SN-B-DC5V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.9422 / $2.0709 | Buy Now |
DISTI #
769-JW2SN-B-DC5V
|
Mouser Electronics | General Purpose Relays 2 Form C 10A 250VAC 5V RoHS: Compliant | 560 |
|
$1.8700 / $2.8000 | Buy Now |
DISTI #
V36:1790_10817715
|
Arrow Electronics | Power Relay 5VDC 5A DPDT(28.6mm 12.8mm 20mm) THT RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2221 | Americas - 257 |
|
$1.1019 / $1.2011 | Buy Now |
DISTI #
74613910
|
RS | Power RelayJW Relay Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.7000 | RFQ |
|
Future Electronics | JW Series 5 A DPDT 5 VDC Through Hole Sealed Non-Polarized Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 58Box |
|
$1.4700 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 5A DPDT (( 28.6mm 12.8mm 20mm)) Through Hole |
900 In Stock |
|
$1.8420 / $2.6150 | Buy Now |
DISTI #
60237821
|
Verical | Power Relay 5VDC 5A DPDT(28.6mm 12.8mm 20mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2142 | Americas - 900 |
|
$2.6130 / $3.4060 | Buy Now |
DISTI #
70391597
|
Verical | Power Relay 5VDC 5A DPDT(28.6mm 12.8mm 20mm) THT RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2221 | Americas - 257 |
|
$1.2011 | Buy Now |
Part Details for JW2SN-B-DC5V
JW2SN-B-DC5V CAD Models
JW2SN-B-DC5V Part Data Attributes
|
JW2SN-B-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW2SN-B-DC5V
Panasonic Electronic Components
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |
JW2SN-B-DC5V Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper mounting, thermal management, and signal integrity.
-
The JW2SN-B-DC5V has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation to prevent damage to the device.
-
While the datasheet specifies the operating temperature range, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation over the desired temperature range.
-
The JW2SN-B-DC5V is designed for general-purpose use, but it may not be suitable for high-vibration or high-shock environments. Consult with Panasonic or a qualified engineer to determine the suitability of the device for your specific application.
-
Panasonic provides troubleshooting guides and application notes that can help identify and resolve common issues. Additionally, consult with a qualified engineer or contact Panasonic's technical support for assistance.