-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JW2HN-B-DC12V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1573
|
Newark | Jw Relay |Panasonic JW2HN-B-DC12V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.5300 | Buy Now |
DISTI #
255-JW2HN-B-DC12V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5816 | Buy Now |
DISTI #
JW2HN-B-DC12V
|
Avnet Americas | Relay Power General Purpose DPDT 250VAC 12VDC PC Pins Through Hole Carton/Case - Bulk (Alt: JW2HN-B-DC12V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8720 / $2.1364 | Buy Now |
DISTI #
769-JW2HN-B-DC12V
|
Mouser Electronics | General Purpose Relays JW Relay RoHS: Compliant | 65 |
|
$2.1200 / $3.4500 | Buy Now |
DISTI #
74613905
|
RS | Power RelayJW Relay Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.8400 | Buy Now |
DISTI #
000000000007254972
|
Sager | GENERAL PURPOSE RELAYS MINIATURE THROUGH HOLE Min Qty: 100 | 0 |
|
$1.8900 / $2.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9500 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JW2HN-B-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW2HN-B-DC12V
Panasonic Electronic Components
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |
Panasonic provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper mounting, thermal management, and electrical performance.
The JW2HN-B-DC12V relay requires a 12V DC coil voltage and a maximum coil current of 16.5mA. Ensure your circuit design provides a suitable voltage source and current limiting to prevent overheating or damage to the relay.
The JW2HN-B-DC12V relay has an expected lifespan of 100,000 cycles at 12V DC, 10A, and 20°C. However, this may vary depending on the application, environmental conditions, and usage patterns.
The JW2HN-B-DC12V relay is rated for operation up to 85°C. While it can tolerate high temperatures, prolonged exposure above 85°C may affect its performance and lifespan. Consider using a relay with a higher temperature rating or implementing heat management strategies in your design.
Use a suitable insulation material and creepage distance between the relay's contacts and other conductive components. Additionally, consider implementing noise reduction techniques, such as shielding, filtering, or using a relay with built-in noise protection features.