Part Details for JV-314 by Honeywell Sensing and Control
Results Overview of JV-314 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JV-314 Information
JV-314 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JV-314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69768485
|
Verical | Switch Access Auxiliary Roller Lever Actuator Snap Action Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$79.9100 | Buy Now |
Part Details for JV-314
JV-314 CAD Models
JV-314 Part Data Attributes
|
JV-314
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JV-314
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 6.35mm, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.35 mm | |
Body Breadth | 11.18 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 27.69 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 1.57 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |