Part Details for JTX1N6111A by Micross Components
Results Overview of JTX1N6111A by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTX1N6111A Information
JTX1N6111A by Micross Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JTX1N6111A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTX1N6111A
|
Avnet Americas | T MET BI 500W 16V - Bulk (Alt: JTX1N6111A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTX1N6111A
|
Avnet Americas | T MET BI 500W 16V - Bulk (Alt: JTX1N6111A) Min Qty: 250 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JTX1N6111A
JTX1N6111A CAD Models
JTX1N6111A Part Data Attributes
|
JTX1N6111A
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JTX1N6111A
Micross Components
Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 15.2 V | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 12.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JTX1N6111A
This table gives cross-reference parts and alternative options found for JTX1N6111A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTX1N6111A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JTX1N6111 | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JTX1N6111A vs JTX1N6111 |
JTX1N6111 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JTX1N6111A vs JTX1N6111 |