Part Details for JTX1N5806US by Semtech Corporation
Results Overview of JTX1N5806US by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTX1N5806US Information
JTX1N5806US by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JTX1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTX1N5806US
|
Avnet Americas | Diode Super Fast Recovery Diode 150V 2.5A 2-Pin - Bulk (Alt: JTX1N5806US) Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTX1N5806US
|
Avnet Silica | Diode Super Fast Recovery Diode 150V 25A 2Pin (Alt: JTX1N5806US) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |