Part Details for JTV1AG-TMP-12V by Panasonic Electronic Components
Results Overview of JTV1AG-TMP-12V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTV1AG-TMP-12V Information
JTV1AG-TMP-12V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for JTV1AG-TMP-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2120 |
|
$2.3040 / $4.6080 | Buy Now |
Part Details for JTV1AG-TMP-12V
JTV1AG-TMP-12V CAD Models
JTV1AG-TMP-12V Part Data Attributes
|
JTV1AG-TMP-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JTV1AG-TMP-12V
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Latched, 14.4VDC (Coil), DC Input, Random, AC Output,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.2 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 14.4 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 8310VA@277VAC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 32.2mm x 27.4mm x 27.9mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms |
Alternate Parts for JTV1AG-TMP-12V
This table gives cross-reference parts and alternative options found for JTV1AG-TMP-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTV1AG-TMP-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JTV1AG-TMP-18V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 21.6VDC (Coil), DC Input, Random, AC Output, | JTV1AG-TMP-12V vs JTV1AG-TMP-18V |
JTV1AG-TMP-48V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 57.6VDC (Coil), DC Input, Random, AC Output, | JTV1AG-TMP-12V vs JTV1AG-TMP-48V |
JTV1AG-TMP-12V Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for JTV1AG-TMP-12V is -40°C to 125°C.
-
Yes, JTV1AG-TMP-12V is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The thermal resistance of JTV1AG-TMP-12V is typically around 10°C/W, but this can vary depending on the specific application and mounting conditions.
-
Yes, JTV1AG-TMP-12V is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, industrial, and aerospace.
-
The recommended soldering temperature for JTV1AG-TMP-12V is 260°C for a maximum of 10 seconds.