Part Details for JTM2024D12 by XP Power
Results Overview of JTM2024D12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTM2024D12 Information
JTM2024D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JTM2024D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8910
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 20W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Xp Power JTM2024D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5500 / $62.8300 | Buy Now |
DISTI #
JTM2024D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$59.0600 | Buy Now |
DISTI #
209-JTM2024D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC DC CONVERTER, 20WATT, 4:1 INPUT RoHS: Compliant | 2 |
|
$51.7400 / $61.6000 | Buy Now |
DISTI #
70810453
|
RS | DC-DC Converter, 20WATT, 4:1 INPUT Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5700 / $65.0800 | RFQ |
DISTI #
JTM2024D12
|
TME | Converter: DC/DC, 20W, Uin: 9÷36VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$56.4100 / $60.3000 | RFQ |
DISTI #
JTM2024D12
|
Avnet Abacus | DC DC CONVERTER 20WATT 41 INPUT (Alt: JTM2024D12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JTM2024D12
JTM2024D12 CAD Models
JTM2024D12 Part Data Attributes
|
JTM2024D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTM2024D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
JTM2024D12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JTM2024D12 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
-
Yes, the JTM2024D12 is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
-
The JTM2024D12 requires a minimum load of 10% of the maximum rated output current to maintain regulation and ensure reliable operation.
-
Yes, you can parallel multiple JTM2024D12 modules to increase the output power, but you must ensure that the modules are identical and properly connected to avoid any mismatch or instability issues.
-
The typical efficiency of the JTM2024D12 is around 84% to 88%, depending on the input voltage and output load conditions.