Part Details for JTH1548D12 by XP Power
Results Overview of JTH1548D12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTH1548D12 Information
JTH1548D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JTH1548D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9279
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Xp Power JTH1548D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8100 / $43.4300 | Buy Now |
DISTI #
2266-JTH1548D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 2 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
22 In Stock |
|
$56.9200 / $59.2900 | Buy Now |
DISTI #
JTH1548D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 2 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.4300 | Buy Now |
DISTI #
209-JTH1548D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W, dual output RoHS: Compliant | 0 |
|
$38.8100 / $46.2000 | Order Now |
DISTI #
70810387
|
RS | DC-DC Converter, +/-12V 15W Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8900 / $43.5000 | RFQ |
DISTI #
JTH1548D12
|
TME | Converter: DC/DC, 15W, Uin: 18÷75VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$34.1300 / $40.6900 | RFQ |
Part Details for JTH1548D12
JTH1548D12 CAD Models
JTH1548D12 Part Data Attributes
|
JTH1548D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTH1548D12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |