Part Details for JTH1524D12 by XP Power
Results Overview of JTH1524D12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTH1524D12 Information
JTH1524D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JTH1524D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7919
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Xp Power JTH1524D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$49.9200 / $70.5800 | Buy Now |
DISTI #
JTH1524D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.2930 | Buy Now |
DISTI #
209-JTH1524D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W, dual output RoHS: Compliant | 4 |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
70810380
|
RS | DC-DC Converter, +/-12V 15W Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9200 / $48.8000 | RFQ |
DISTI #
JTH1524D12
|
TME | Converter: DC/DC, 15W, Uin: 9÷36VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$35.1800 / $46.5700 | RFQ |
DISTI #
JTH1524D12
|
Avnet Abacus | DCDC 15W dual output (Alt: JTH1524D12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JTH1524D12
JTH1524D12 CAD Models
JTH1524D12 Part Data Attributes
|
JTH1524D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTH1524D12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
JTH1524D12 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure reliable start-up and shutdown, XP Power recommends a soft-start circuit to limit inrush current, and a shutdown circuit to prevent voltage spikes and ensure a clean shutdown.
-
The JTH1524D12 meets CISPR 22 Class B emissions standards, but additional EMI filtering may be required depending on the specific application and environment. XP Power recommends consulting with an EMI expert to determine the necessary filtering requirements.
-
The JTH1524D12 is rated for operation up to 5,000 meters altitude and 40°C ambient temperature. For higher altitudes or temperatures, derating may be necessary. Consult with XP Power for specific guidance on derating and environmental considerations.
-
XP Power recommends a fuse rating of 5A to 10A, depending on the input voltage and current requirements. A slow-blow fuse type is recommended to handle inrush currents during start-up.