Part Details for JTF1048S12 by XP Power
Results Overview of JTF1048S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTF1048S12 Information
JTF1048S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JTF1048S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5316
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 833Ma, 12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JTF1048S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4500 / $32.7000 | Buy Now |
DISTI #
1470-2095-5-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.5880 | Buy Now |
DISTI #
209-JTF1048S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, 4:1, DIP24 RoHS: Compliant | 0 |
|
$26.8000 / $31.9000 | Order Now |
DISTI #
70810348
|
RS | DC-DC Converter, 10W, 4:1, DIP24 Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8600 / $36.5100 | RFQ |
DISTI #
JTF1048S12
|
TME | Converter: DC/DC, 10W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 833mA, DIP24 Min Qty: 1 | 0 |
|
$26.6800 / $36.2100 | RFQ |
Part Details for JTF1048S12
JTF1048S12 CAD Models
JTF1048S12 Part Data Attributes
|
JTF1048S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTF1048S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.144 V | |
Output Voltage-Min | 11.856 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |