Part Details for JTE0648D15 by XP Power
Results Overview of JTE0648D15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTE0648D15 Information
JTE0648D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JTE0648D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6835
|
Newark | Dc-Dc Converter, Iso Pol, 2O/P, 0.2A, 6W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma Rohs Compliant: Yes |Xp Power JTE0648D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 / $20.7600 | Buy Now |
DISTI #
1470-2074-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.5150 | Buy Now |
DISTI #
209-JTE0648D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W, 4:1 INPUT, 24 P DIP, 2 OUTPUTS RoHS: Compliant | 0 |
|
$17.0900 / $20.3500 | Order Now |
DISTI #
70810316
|
RS | DC-DC Converter, 6W, 4:1 INPUT, 24 P DIP, 2 OUTPUTS Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3400 / $21.4900 | RFQ |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 6W, HYBRID | 10 |
|
$16.7050 | Buy Now |
DISTI #
JTE0648D15
|
TME | Converter: DC/DC, 6W, Uin: 18÷75VDC, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 1 | 0 |
|
$18.9700 / $25.7500 | RFQ |
Part Details for JTE0648D15
JTE0648D15 CAD Models
JTE0648D15 Part Data Attributes
|
JTE0648D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTE0648D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, PLASTIC, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 31.75 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
JTE0648D15 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JTE0648D15 is -40°C to +85°C, with derating above 60°C.
-
Yes, the JTE0648D15 is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
-
The minimum input voltage required for the JTE0648D15 to function is 36V, with a recommended input voltage range of 36V to 75V.
-
Yes, the JTE0648D15 meets the requirements for medical applications, including 2xMOPP (Means of Patient Protection) and is certified to IEC 60601-1.
-
Yes, the JTE0648D15 is certified for use in Class I, Division 2 hazardous locations, making it suitable for use in industrial control and automation applications.