-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTD1548S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6910
|
Newark | Dc-Dc Converter, 12V, 1.25A, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Xp Power JTD1548S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0900 / $33.4400 | Buy Now |
DISTI #
17AC5143
|
Newark | Dc-Dc Converter, 12V, 1.25A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Width:25.4Mm Rohs Compliant: Yes |Xp Power JTD1548S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2800 / $31.4200 | Buy Now |
DISTI #
2266-JTD1548S12-1470-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$51.5500 / $53.6900 | Buy Now |
DISTI #
1470-4226-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.3928 / $31.4200 | Buy Now |
DISTI #
209-JTD1548S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W, 4:1 Input RoHS: Compliant | 20 |
|
$27.7200 / $30.8000 | Buy Now |
DISTI #
71929322
|
RS | DC-DC Converter, Thru Hole, DIP, 30W, 12V@1.25A, 18-75V In, JTD15 Series Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2300 / $32.4800 | RFQ |
DISTI #
JTD1548S12
|
TME | Converter: DC/DC, 15W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 1250mA, THT Min Qty: 1 | 0 |
|
$27.0500 / $35.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTD1548S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTD1548S12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 40.64 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 14.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.026512 Vrms | |
Screening Level | UL 62328-1 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |
The maximum operating temperature range for the JTD1548S12 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the JTD1548S12 is designed to operate in humid environments, with a humidity range of 5% to 95% relative humidity, non-condensing.
The recommended input fuse value for the JTD1548S12 is 2A slow-blow or 1A fast-acting, depending on the specific application and safety requirements.
Yes, the JTD1548S12 is compatible with lead-free soldering processes, with a peak soldering temperature of 260°C for 10 seconds.
The typical efficiency of the JTD1548S12 is around 84% to 87%, depending on the input voltage and output load.