Part Details for JTC0448S12 by XP Power
Results Overview of JTC0448S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTC0448S12 Information
JTC0448S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JTC0448S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8871
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 4W, 333Ma, 12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:4W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:333Marohs Compliant: Yes |Xp Power JTC0448S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7500 / $28.6100 | Buy Now |
DISTI #
1470-2060-5-ND
|
DigiKey | DC DC CONVERTER 12V 4W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.8940 | Buy Now |
DISTI #
209-JTC0448S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT RoHS: Compliant | 0 |
|
$23.5600 / $28.0500 | Order Now |
DISTI #
70810244
|
RS | DC-DC Converter, 12V 4W Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6700 / $29.6400 | RFQ |
DISTI #
JTC0448S12
|
TME | Converter: DC/DC, 4W, Uin: 18÷72VDC, Uout: 12VDC, Iout: 333mA, DIP24 Min Qty: 1 | 0 |
|
$22.4300 / $30.4400 | RFQ |
Part Details for JTC0448S12
JTC0448S12 CAD Models
JTC0448S12 Part Data Attributes
|
JTC0448S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTC0448S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, METAL, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | DIP | |
Package Description | Module-24 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDIP-P7 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.81 s | |
Width | 20.32 mm |