Part Details for JTB0348S12 by XP Power
Results Overview of JTB0348S12 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTB0348S12 Information
JTB0348S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JTB0348S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTB0348S12-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2140 | Buy Now |
DISTI #
209-JTB0348S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W,SINGLE OUTPUT RoHS: Compliant | 0 |
|
$31.4500 / $34.2700 | Order Now |
DISTI #
JTB0348S12
|
TME | Converter: DC/DC, 3W, Uin: 18÷72VDC, Uout: 12VDC, Iout: 250mA, DIP24 Min Qty: 1 | 0 |
|
$25.8600 / $35.0900 | RFQ |
Part Details for JTB0348S12
JTB0348S12 CAD Models
JTB0348S12 Part Data Attributes
|
JTB0348S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTB0348S12
XP Power
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |