Part Details for JT4-1141CHL by Pulse Electronics Corporation
Results Overview of JT4-1141CHL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JT4-1141CHL Information
JT4-1141CHL by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JT4-1141CHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM4398
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1 Port, Tht Rohs Compliant: Yes |Pulse Electronics JT4-1141CHL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$6.2400 / $8.6300 | Buy Now |
DISTI #
553-JT4-1141CHL-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
147 In Stock |
|
$3.7771 / $6.5400 | Buy Now |
DISTI #
JT4-1141CHL
|
Avnet Americas | CONN,RJ45,1x1,1GPP,60W,YG/G,TY - Trays (Alt: JT4-1141CHL) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$3.4220 / $3.8940 | Buy Now |
DISTI #
673-JT4-1141CHL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1000Base-T RJ45 Top & Side ICM 2250Vdc Yel-Grn/Grn RoHS: Compliant | 95 |
|
$4.1700 / $7.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $7.6700 | Buy Now |
DISTI #
000000000007459952
|
Sager | ICM / 1000BASE-T / CONN,RJ45,1X1,1GPP,60W,YG/G,TY | 0 |
|
Buy Now | |
DISTI #
JT4-1141CHL
|
Avnet Abacus | CONNRJ451x11GPP60WYGGTY (Alt: JT4-1141CHL) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |