Part Details for JT4-1121HL by Pulse Electronics Corporation
Results Overview of JT4-1121HL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JT4-1121HL Information
JT4-1121HL by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JT4-1121HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7096
|
Newark | Conn, rj45, Td,1X1,10G,1:1,5C, ty Npb/Tray |Pulse JT4-1121HL RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $9.5200 | Buy Now |
DISTI #
553-2813-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
133 In Stock |
|
$7.2028 / $11.6900 | Buy Now |
DISTI #
JT4-1121HL
|
Avnet Americas | Conn RJ-45 SKT 8 POS 2.03mm Solder RA Thru-Hole 8 Terminal 1 Port - Trays (Alt: JT4-1121HL) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 250 |
|
$7.8319 / $8.9121 | Buy Now |
DISTI #
673-JT4-1121HL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK 1X1 GOLD RJ45 RoHS: Compliant | 250 |
|
$8.4400 / $11.6900 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,1GD,1:1,TD NPB RoHS: Compliant | 0 |
|
$8.3600 / $17.4100 | Buy Now |
DISTI #
JT4-1121HL
|
TTI | Modular Connectors / Ethernet Connectors RJ45 JACK 1X1 GOLD RJ45 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Tray |
Americas - 1500 In Stock |
|
$7.7700 / $7.9300 | Buy Now |
DISTI #
000000000006264472
|
Sager | Modular Connectors / Ethernet Connectors RJ45 JACK 1X1 GOLD RJ45 Min Qty: 250 | 0 |
|
$9.1500 | Buy Now |
DISTI #
JT4-1121HL
|
Avnet Abacus | Conn RJ45 SKT 8 POS 203mm Solder RA ThruHole 8 Terminal 1 Port (Alt: JT4-1121HL) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JT4-1121HL
JT4-1121HL CAD Models
JT4-1121HL Part Data Attributes
|
JT4-1121HL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JT4-1121HL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.469 inch | |
Body Depth | 1.125 inch | |
Body Length | 0.69 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
JT4-1121HL Frequently Asked Questions (FAQ)
-
Pulse Electronics recommends a symmetrical PCB layout with the transformer centered on the board, and the primary and secondary windings on opposite sides of the board to minimize electromagnetic interference (EMI).
-
Pulse Electronics recommends providing adequate airflow around the transformer, using a thermal interface material (TIM) between the transformer and the PCB, and designing the PCB with thermal vias to dissipate heat effectively.
-
Pulse Electronics recommends maintaining a voltage imbalance of less than 10% between the primary and secondary windings to ensure reliable operation and prevent premature failure.
-
The JT4-1121HL transformer is designed for general-purpose applications. For high-reliability or safety-critical applications, Pulse Electronics recommends using their transformers with enhanced reliability features, such as the JT4-1121HL-R or JT4-1121HL-S models.
-
Pulse Electronics recommends checking the transformer's operating conditions, such as input voltage, frequency, and load current, and verifying that the PCB layout and thermal management are adequate. Additionally, checking for signs of physical damage, such as cracks or corrosion, can help identify the root cause of the issue.