Part Details for JT-4 by Honeywell Sensing and Control
Results Overview of JT-4 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JT-4 Information
JT-4 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for JT-4
JT-4 CAD Models
JT-4 Part Data Attributes
|
JT-4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JT-4
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 0.64mm, Screw Terminal, Wide Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.64 mm | |
Actuator Type | WIDE ROLLER | |
Body Breadth | 12.7 mm | |
Body Height | 14.22 mm | |
Body Length or Diameter | 31.75 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.45 N | |
Pre-Travel-Max | 0.64 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |