Part Details for JSM2524D12 by XP Power
Results Overview of JSM2524D12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JSM2524D12 Information
JSM2524D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JSM2524D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2870
|
Newark | Dc-Dc Converter, 2 O/P, 25W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:25W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.04A, Width:25.4Mm Rohs Compliant: Yes |Xp Power JSM2524D12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4000 / $50.4200 | Buy Now |
DISTI #
1470-3516-ND
|
DigiKey | DC DC CONVERTER +/-12V 25W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
10 In Stock |
|
$47.1600 / $50.1700 | Buy Now |
DISTI #
209-JSM2524D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" RoHS: Compliant | 10 |
|
$41.3200 / $49.1900 | Buy Now |
DISTI #
71929197
|
RS | DC-DC Converter, Thru Hole, DIP, 25W, 12V@1.04A, 1.04A, 18-36V In, JSM25 Series Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6900 / $51.8800 | RFQ |
DISTI #
87606671
|
Verical | 25Watts Isolated DC to DCConverter Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$64.2174 | Buy Now |
DISTI #
JSM2524D12
|
TME | Converter: DC/DC, 25W, Uin: 18÷36VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 9 |
|
$46.8100 / $61.9600 | Buy Now |
Part Details for JSM2524D12
JSM2524D12 CAD Models
JSM2524D12 Part Data Attributes
|
JSM2524D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JSM2524D12
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |