Part Details for JS8853-AS by Toshiba America Electronic Components
Results Overview of JS8853-AS by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS8853-AS Information
JS8853-AS by Toshiba America Electronic Components is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JS8853-AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KU BAND, GAAS, N-CHANNEL, RF SMALL SIGNAL, MOSFET | 8 |
|
$11.2500 / $15.0000 | Buy Now |
Part Details for JS8853-AS
JS8853-AS CAD Models
JS8853-AS Part Data Attributes
|
JS8853-AS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JS8853-AS
Toshiba America Electronic Components
TRANSISTOR KU BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, MOSFET, DIE-6, FET RF Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIE | |
Package Description | DIE-4 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 0.65 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | KU BAND | |
JESD-609 Code | e0 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |