Part Details for JS4-12002600-22-8A by L3 Harris Narda-Miteq
Results Overview of JS4-12002600-22-8A by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS4-12002600-22-8A Information
JS4-12002600-22-8A by L3 Harris Narda-Miteq is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for JS4-12002600-22-8A
JS4-12002600-22-8A CAD Models
JS4-12002600-22-8A Part Data Attributes
|
JS4-12002600-22-8A
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
JS4-12002600-22-8A
L3 Harris Narda-Miteq
12000 MHz - 26000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | K/SMA/V | |
Construction | COAXIAL | |
Gain | 33 dB | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 12000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |