Part Details for JS28F320C3BD70A by Micron Technology Inc
Results Overview of JS28F320C3BD70A by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F320C3BD70A Information
JS28F320C3BD70A by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for JS28F320C3BD70A
JS28F320C3BD70A CAD Models
JS28F320C3BD70A Part Data Attributes
|
JS28F320C3BD70A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F320C3BD70A
Micron Technology Inc
Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for JS28F320C3BD70A
This table gives cross-reference parts and alternative options found for JS28F320C3BD70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F320C3BD70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W320DB70N3 | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | JS28F320C3BD70A vs M29W320DB70N3 |
M29DW323DB70N6 | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | JS28F320C3BD70A vs M29DW323DB70N6 |
M29W320DB7AN6T | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | JS28F320C3BD70A vs M29W320DB7AN6T |
M29DW323DB70N6T | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | JS28F320C3BD70A vs M29DW323DB70N6T |
M28W320ECB70N6T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | JS28F320C3BD70A vs M28W320ECB70N6T |
M29W320EB70N1 | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | JS28F320C3BD70A vs M29W320EB70N1 |
M29DW323DB70N6F | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | JS28F320C3BD70A vs M29DW323DB70N6F |
M29W320DB70N6E | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | JS28F320C3BD70A vs M29W320DB70N6E |
JS28F320C3BD70A Frequently Asked Questions (FAQ)
-
The JS28F320C3BD70A has an operating temperature range of -40°C to 85°C.
-
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal.
-
The device density and architecture can be determined by reading the device ID and manufacturer ID through the ID read command.
-
The WP# signal is used to protect the entire device or a specific sector from being written or erased.