Part Details for JS28F320C3BD70 by Intel Corporation
Results Overview of JS28F320C3BD70 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F320C3BD70 Information
JS28F320C3BD70 by Intel Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for JS28F320C3BD70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for JS28F320C3BD70
JS28F320C3BD70 CAD Models
JS28F320C3BD70 Part Data Attributes
|
JS28F320C3BD70
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
JS28F320C3BD70
Intel Corporation
Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for JS28F320C3BD70
This table gives cross-reference parts and alternative options found for JS28F320C3BD70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F320C3BD70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W320ET70N1F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | JS28F320C3BD70 vs M29W320ET70N1F |
M28W320ECT70N1T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | JS28F320C3BD70 vs M28W320ECT70N1T |
AM29DL322GB70EE | AMD | Check for Price | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | JS28F320C3BD70 vs AM29DL322GB70EE |
S29JL032H70TFI013 | AMD | Check for Price | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | JS28F320C3BD70 vs S29JL032H70TFI013 |
M29W320ET70N1 | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | JS28F320C3BD70 vs M29W320ET70N1 |
M29W320DT7AN6F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | JS28F320C3BD70 vs M29W320DT7AN6F |
M29W320ET70N6E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | JS28F320C3BD70 vs M29W320ET70N6E |
M29DW323DB70N6E | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | JS28F320C3BD70 vs M29DW323DB70N6E |
M29W320DT70N6F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | JS28F320C3BD70 vs M29W320DT70N6F |
M29DW323DT70N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | JS28F320C3BD70 vs M29DW323DT70N6T |
JS28F320C3BD70 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for JS28F320C3BD70 is 2.7V to 3.6V.
-
The hold signal (HOLD#) should be driven low to initiate a read operation. When HOLD# is low, the device will tri-state its output, allowing the host to read data from the device.
-
The write protect (WP#) pin is used to prevent accidental writes to the device. When WP# is low, the device is write-protected, and any write operations will be ignored.
-
To perform a sector erase operation, send the erase command (0x60) followed by the sector address. The device will then erase the specified sector.
-
The JS28F320C3BD70 has a minimum of 100,000 erase cycles per sector, and a minimum of 10,000,000 program/erase cycles per device.