Part Details for JS28F256P33TFE by Micron Technology Inc
Results Overview of JS28F256P33TFE by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F256P33TFE Information
JS28F256P33TFE by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for JS28F256P33TFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | FLASH, 16MX16, 105NS, PDSO56 | 9271 |
|
$5.2083 / $10.4166 | Buy Now |
DISTI #
JS28F256P33TFE
|
Avnet Silica | (Alt: JS28F256P33TFE) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JS28F256P33TFE
|
EBV Elektronik | (Alt: JS28F256P33TFE) RoHS: Compliant Min Qty: 576 Package Multiple: 576 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 256MBIT 105NS 56TSOP | 29516 |
|
$3.0801 / $3.9783 | Buy Now |
Part Details for JS28F256P33TFE
JS28F256P33TFE CAD Models
JS28F256P33TFE Part Data Attributes
|
JS28F256P33TFE
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F256P33TFE
Micron Technology Inc
Flash, 16MX16, 105ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 105 ns | |
Additional Feature | TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO AVAILABLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00021 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
JS28F256P33TFE Frequently Asked Questions (FAQ)
-
The JS28F256P33TFE has an operating temperature range of -40°C to 85°C.
-
The JS28F256P33TFE is rated for a minimum of 100,000 program/erase cycles.
-
The typical programming time for the JS28F256P33TFE is around 10-15 seconds for a full chip erase and program.
-
Yes, the JS28F256P33TFE is compatible with the SPI protocol, as well as other protocols such as QSPI and DTR.
-
The JS28F256P33TFE has a minimum data retention period of 20 years at a temperature of 25°C.