Part Details for JS28F256P33TFA by Micron Technology Inc
Results Overview of JS28F256P33TFA by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F256P33TFA Information
JS28F256P33TFA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for JS28F256P33TFA
JS28F256P33TFA CAD Models
JS28F256P33TFA Part Data Attributes
|
JS28F256P33TFA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F256P33TFA
Micron Technology Inc
Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, LEAD FREE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 105 ns | |
Additional Feature | ASYNCHRONOUS READ MODE | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
JS28F256P33TFA Frequently Asked Questions (FAQ)
-
The JS28F256P33TFA has an operating temperature range of -40°C to +85°C, and an extended temperature range of -40°C to +105°C for industrial grade devices.
-
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. The device should be in a standby mode during power-up.
-
The device density and organization can be determined by reading the device ID and manufacturer ID through the ID read command (90h). The JS28F256P33TFA has a density of 256Mbits and is organized as 16M x 16 bits.
-
The WP# signal is used to protect the status register and the block protection bits from being modified. When WP# is low, the status register and block protection bits are write-protected.