Part Details for JS28F160C3BD70A by Numonyx Memory Solutions
Results Overview of JS28F160C3BD70A by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F160C3BD70A Information
JS28F160C3BD70A by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for JS28F160C3BD70A
JS28F160C3BD70A CAD Models
JS28F160C3BD70A Part Data Attributes
|
JS28F160C3BD70A
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
JS28F160C3BD70A
Numonyx Memory Solutions
Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for JS28F160C3BD70A
This table gives cross-reference parts and alternative options found for JS28F160C3BD70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F160C3BD70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28W160CB70N1S | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | JS28F160C3BD70A vs M28W160CB70N1S |
M29W160DT70N1E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | JS28F160C3BD70A vs M29W160DT70N1E |
MBM29DL164TE-70TN | FUJITSU Limited | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | JS28F160C3BD70A vs MBM29DL164TE-70TN |
MX29LV160BTI-70R | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | JS28F160C3BD70A vs MX29LV160BTI-70R |
M28W160CT70N1F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | JS28F160C3BD70A vs M28W160CT70N1F |
MBM29DL164BD-70PFTN-E1 | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | JS28F160C3BD70A vs MBM29DL164BD-70PFTN-E1 |
MX28F160C3BTI-70G | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | JS28F160C3BD70A vs MX28F160C3BTI-70G |
M28W160ECB70N1F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | JS28F160C3BD70A vs M28W160ECB70N1F |
M28W160CB70N6E | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | JS28F160C3BD70A vs M28W160CB70N6E |