Part Details for JS28F128J3F75B by Micron Technology Inc
Results Overview of JS28F128J3F75B by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F128J3F75B Information
JS28F128J3F75B by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for JS28F128J3F75B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JS28F128J3F75B
|
Avnet Silica | NOR Flash Parallel 3V33V 128Mbit 16M8M x 8bit16bit 75ns 56Pin TSOP TR (Alt: JS28F128J3F75B) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JS28F128J3F75B
|
EBV Elektronik | NOR Flash Parallel 3V33V 128Mbit 16M8M x 8bit16bit 75ns 56Pin TSOP TR (Alt: JS28F128J3F75B) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | EBV - 0 |
|
Buy Now |
Part Details for JS28F128J3F75B
JS28F128J3F75B CAD Models
JS28F128J3F75B Part Data Attributes
|
JS28F128J3F75B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F128J3F75B
Micron Technology Inc
Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, LEAD FREE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 75 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm | |
Write Cycle Time-Max (tWC) | 0.000075 ms |
Alternate Parts for JS28F128J3F75B
This table gives cross-reference parts and alternative options found for JS28F128J3F75B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F128J3F75B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TE28F128J3F75 | Micron Technology Inc | Check for Price | 8MX16 FLASH 2.7V PROM, PDSO56, 14 X 20 MM, TSOP-56 | JS28F128J3F75B vs TE28F128J3F75 |
JS28F128J3F75B Frequently Asked Questions (FAQ)
-
The JS28F128J3F75B has an operating temperature range of -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation.
-
The WP# signal is used to prevent accidental writes to the device. When WP# is low, the device is write-protected.
-
The JS28F128J3F75B is a 128Mb (16MB) device, organized as 2,097,152 words of 16 bits each.
-
The typical programming time for the JS28F128J3F75B is 10-15 seconds for a full chip erase and program.