Part Details for JS28F00AP30EFA by Micron Technology Inc
Results Overview of JS28F00AP30EFA by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS28F00AP30EFA Information
JS28F00AP30EFA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for JS28F00AP30EFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JS28F00AP30EFA
|
EBV Elektronik | (Alt: JS28F00AP30EFA) RoHS: Compliant Min Qty: 576 Package Multiple: 576 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 1008 |
|
RFQ |
Part Details for JS28F00AP30EFA
JS28F00AP30EFA CAD Models
JS28F00AP30EFA Part Data Attributes
|
JS28F00AP30EFA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F00AP30EFA
Micron Technology Inc
Flash, 64MX16, 110ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP56,.8,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 110 ns | |
Additional Feature | SYMMETRICAL BLOCKS | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00024 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
JS28F00AP30EFA Frequently Asked Questions (FAQ)
-
The recommended operating voltage range is 2.7V to 3.6V, as specified in the datasheet.
-
The hold and WP# pins should be tied high during power-up and power-down sequences to prevent unwanted writes or erases.
-
The JS28F00AP30EFA supports up to 100,000 erase cycles, as specified in the datasheet.
-
The optimal write endurance depends on the specific application and usage patterns. Consult the datasheet and Micron's application notes for guidance on write endurance and wear leveling.
-
Implement error detection and correction mechanisms, such as ECC (Error-Correcting Code) or CRC (Cyclic Redundancy Check), to detect and handle errors during read and write operations.