Part Details for JS1AF-F-12V-F by Panasonic Electronic Components
Results Overview of JS1AF-F-12V-F by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS1AF-F-12V-F Information
JS1AF-F-12V-F by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JS1AF-F-12V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for JS1AF-F-12V-F
JS1AF-F-12V-F CAD Models
JS1AF-F-12V-F Part Data Attributes
|
JS1AF-F-12V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JS1AF-F-12V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 16 mm | |
Body Height | 16.4 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@100VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 22mm x 16mm x 16.4mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
JS1AF-F-12V-F Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
-
To handle the high inrush current, it's recommended to use a suitable current limiting resistor or an inrush current limiter in series with the relay coil. This will help prevent voltage drops and ensure reliable operation.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to consider the relay's performance in extreme environments. Panasonic recommends derating the relay's current handling capacity at high temperatures and using thermal management techniques to ensure reliable operation.
-
To ensure EMC, it's recommended to follow proper PCB design practices, such as using a solid ground plane, minimizing loop areas, and using shielding or filtering components. Additionally, consider using a relay with built-in EMC features, such as Panasonic's JS1AF-F-12V-F, which has a built-in surge absorber.
-
The JS1AF-F-12V-F relay has an expected lifespan of 100,000 cycles or more, depending on the operating conditions. When designing with this relay, consider the expected lifespan and plan for replacement or maintenance accordingly. It's also essential to follow proper handling and storage procedures to ensure the relay's longevity.