Part Details for JS1AF-12V-F by Panasonic Electronic Components
Results Overview of JS1AF-12V-F by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS1AF-12V-F Information
JS1AF-12V-F by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JS1AF-12V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT RoHS: Compliant |
2 In Stock |
|
$0.8840 / $1.1780 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT RoHS: Compliant |
2 In Stock |
|
$0.8840 / $1.1780 | Buy Now |
Part Details for JS1AF-12V-F
JS1AF-12V-F CAD Models
JS1AF-12V-F Part Data Attributes
|
JS1AF-12V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JS1AF-12V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 16 mm | |
Body Height | 16.4 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@100VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 22mm x 16mm x 16.4mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for JS1AF-12V-F
This table gives cross-reference parts and alternative options found for JS1AF-12V-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS1AF-12V-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G5LE-1A4-CF-DC12 | OMRON Corporation | Check for Price | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS1AF-12V-F vs G5LE-1A4-CF-DC12 |
G5LE-1A-E-DC12 | OMRON Corporation | Check for Price | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS1AF-12V-F vs G5LE-1A-E-DC12 |
G5LE-1A4-ASI-CF12VDC | OMRON Electronic Components LLC | Check for Price | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS1AF-12V-F vs G5LE-1A4-ASI-CF12VDC |
G5LE-1A4-CF-DC12 | OMRON Electronic Components LLC | Check for Price | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS1AF-12V-F vs G5LE-1A4-CF-DC12 |
G5LE-1A4-ACD-DC12 | OMRON Electronic Components LLC | Check for Price | Power/Signal Relay | JS1AF-12V-F vs G5LE-1A4-ACD-DC12 |
G5LE-1A4-CF12VDC | OMRON Corporation | Check for Price | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS1AF-12V-F vs G5LE-1A4-CF12VDC |
G5LE-1A-DC12 | OMRON Corporation | Check for Price | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS1AF-12V-F vs G5LE-1A-DC12 |
G5LE-1A-ASI-CF-DC12 | OMRON Corporation | Check for Price | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | JS1AF-12V-F vs G5LE-1A-ASI-CF-DC12 |
JS1AF-12V-F Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a minimum of 1.5mm clearance around the component, and a thermal pad connected to a large copper area for heat dissipation.
-
Yes, JS1AF-12V-F is rated for operation up to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating curves.
-
JS1AF-12V-F has an internal ESD protection diode, but additional external protection measures such as a TVS diode or ESD protection circuit may be necessary depending on the application.
-
Panasonic recommends a soldering profile with a peak temperature of 260°C, and a dwell time of 10-30 seconds. Consult the datasheet for specific soldering profile guidelines.
-
Yes, JS1AF-12V-F is rated for operation in humid environments, but moisture sensitivity level (MSL) precautions should be taken during storage and handling.