Part Details for JS1A-B-12V by Panasonic Electronic Components
Results Overview of JS1A-B-12V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS1A-B-12V Information
JS1A-B-12V by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for JS1A-B-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 36600 |
|
RFQ | ||
|
Quest Components | 33286 |
|
$0.4620 / $2.1000 | Buy Now | |
|
Quest Components | 29200 |
|
$0.7560 / $2.0160 | Buy Now | |
|
Quest Components | 80 |
|
$1.8600 / $3.7200 | Buy Now |
Part Details for JS1A-B-12V
JS1A-B-12V CAD Models
JS1A-B-12V Part Data Attributes
JS1A-B-12V Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper mounting and soldering of the relay.
-
To handle the high inrush current, it's recommended to use a suitable current limiting resistor or an inrush current limiter in series with the relay coil. This will help prevent damage to the relay and other components in the circuit.
-
According to Panasonic's reliability data, the JS1A-B-12V relay is rated for 100,000 cycles at a switching frequency of 1 Hz. However, this may vary depending on the specific application and operating conditions.
-
The JS1A-B-12V relay is rated for operation up to 85°C (185°F). While it can tolerate higher temperatures, its performance and lifespan may be affected. It's essential to derate the relay's specifications and consider using a relay with a higher temperature rating if necessary.
-
To ensure clean contacts, it's recommended to handle the relay by the case, avoid touching the contacts, and store the relay in a clean, dry environment. If contamination is suspected, use a soft brush or a lint-free cloth to gently clean the contacts.