Part Details for JS1A-B-12V-F by Panasonic Electronic Components
Results Overview of JS1A-B-12V-F by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS1A-B-12V-F Information
JS1A-B-12V-F by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for JS1A-B-12V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT RoHS: Compliant |
253 In Stock |
|
$0.5300 / $1.0300 | Buy Now |
DISTI #
51537410
|
Verical | Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1402 | Americas - 200 |
|
$0.6890 / $1.3390 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT RoHS: Compliant |
253 In Stock |
|
$0.5300 / $1.0300 | Buy Now |
Part Details for JS1A-B-12V-F
JS1A-B-12V-F CAD Models
JS1A-B-12V-F Part Data Attributes
|
JS1A-B-12V-F
Panasonic Electronic Components
Buy Now
|
Compare Parts:
JS1A-B-12V-F
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |